Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 250mA, Type C, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 258-332
- Mfr. Part No.:
- 278656 FAZ-C0,25/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.23
(exc. VAT)
€98.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.23 |
*price indicative
- RS Stock No.:
- 258-332
- Mfr. Part No.:
- 278656 FAZ-C0,25/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 250mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, UL, EN 63000:2018, RoHS, IEC 61373, IEC/EN 60898, CSA, EAN, EN45545-2 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 250mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60947-2, UL, EN 63000:2018, RoHS, IEC 61373, IEC/EN 60898, CSA, EAN, EN45545-2 | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed to provide exceptional protection and performance in both industrial and advanced commercial applications. With its intelligent design, this one pole plus neutral device withstands high current loads while ensuring safety through its robust tripping characteristics. It stands out not only for its compact dimensions but also for its compliance with international standards, making it suitable for various operational environments.
Delivers reliable circuit protection in diverse applications
Offers a compact design for efficient space utilisation
Ensures compliance with international safety standards
Operates effectively in a wide temperature range
Supports high breaking capacities for enhanced safety
Facilitates easy installation with versatile wiring options
Employs innovative technology for optimal performance
Designed to reduce electrical risk in sensitive environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 750mA 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 15 kA Breaking Capacity
