Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 250mA, Type C, 400V ac AC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 258-875
- Mfr. Part No.:
- 279043 FAZ-C0,25/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€282.71
(exc. VAT)
€347.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.71 |
*price indicative
- RS Stock No.:
- 258-875
- Mfr. Part No.:
- 279043 FAZ-C0,25/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 250mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Width | 72mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 250mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Width 72mm | ||
Depth 80mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for industrial and advanced commercial applications, delivering reliable protection with its robust performance. Its sleek dimensions and intelligent design allow seamless integration into various switchgear configurations. With a tripping characteristic of C and a rated current of 0.25 A, it is perfect for applications that require precise current management. The product adheres to RoHS directives and boasts a broad operational temperature range, making it a versatile choice for diverse environments.
Designed to ensure compliance with international safety standards
Optimised for efficiency while managing minimal power loss
Robust construction suited for demanding industrial environments
Offers a wide operational temperature range for flexible application
Easy integration into existing electrical frameworks without extensive modification
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 250mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 250mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 250mA 400V ac AC, 6 kA Breaking Capacity
