Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 250mA, Type C, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 259-608
- Mfr. Part No.:
- 278957 FAZ-C0,25/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€259.24
(exc. VAT)
€318.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.24 |
*price indicative
- RS Stock No.:
- 259-608
- Mfr. Part No.:
- 278957 FAZ-C0,25/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 250mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL, CSA, EAN | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 250mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL, CSA, EAN | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for optimal safety and efficiency in industrial and advanced commercial applications. It features a robust 3 pole+N configuration, ensuring excellent protection against electrical overloads and short circuits. The device is equipped with a tripping characteristic of C, suitable for handling inductive loads, making it ideal for operation in environments where high inrush currents are common.
Compact dimensions ensure easy integration into control systems
Robust breaking capacity maximises safety in electrical installations
Compatible with multiple conductor types for versatile installations
Constructed to comply with stringent safety standards
Temperature rise mitigation ensures consistent performance
Provides high reliability even in demanding applications
Efficient design helps to save space in electrical cabinets
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 250mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2.5A 400V ac AC, 15 kA Breaking Capacity
