Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-711
- Mfr. Part No.:
- 278602 FAZ-K32/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.09
(exc. VAT)
€68.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.09 |
*price indicative
- RS Stock No.:
- 259-711
- Mfr. Part No.:
- 278602 FAZ-K32/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 17.7mm | |
| Standards/Approvals | CE, CSA, CSAC. . 5, CSA (Class . 150), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL, UL 1077, UL CSA09 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 17.7mm | ||
Standards/Approvals CE, CSA, CSAC. . 5, CSA (Class . 150), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL, UL 1077, UL CSA09 | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to offer reliable protection for branch circuits in industrial and advanced commercial applications. Known for its robust performance, this device from The Eaton Moeller series xEffect is tailored for efficient current control, ensuring both safety and efficiency in your electrical systems. With a current rating of 32 A and a unique 'K' characteristic curve, it is adept at managing varying load conditions while preventing overloads and short circuits, providing a dependable solution for your operational needs. Its compact dimensions allow for easy integration into existing setups without compromising on performance or safety standards, making it an ideal choice for any modern installation.
Helps ensure safety with its reliable tripping characteristic
Compact size allows for installation in tight spaces
Constructed to meet various compliance standards for added reliability
Designed to function optimally even in demanding environmental conditions
Optimised for easy handling and maintenance reducing downtime
Suitable for both AC and DC applications for versatility
Features high operational capacity for enhanced electrical performance
Constructed with advanced technology for excellent thermal stability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
