Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 40A, Type K, 400V ac AC, 96 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 259-189
- Mfr. Part No.:
- 278802 FAZ-K40/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€154.19
(exc. VAT)
€189.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.19 |
*price indicative
- RS Stock No.:
- 259-189
- Mfr. Part No.:
- 278802 FAZ-K40/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | UL, IECEN 60947, IECEN 60898, etc, CSA | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals UL, IECEN 60947, IECEN 60898, etc, CSA | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton FAZ MCB is an exceptional miniature circuit breaker designed specifically for both industrial and advanced commercial applications. Built to handle a robust 40 A current with a two pole configuration, this product stands out with its K characteristic, providing superior protection against overloads and short circuits. It integrates seamlessly into various switchgear systems, delivering reliable performance across a spectrum of demanding environments. With compliance to multiple international standards, including UL, CSA, and IEC, the FAZ MCB not only ensures safety but also versatility in installation and operation. Crafted with user centric features, it guarantees an efficient electrical framework while minimizing maintenance needs, making it an ideal choice for modern electrical installations.
Robust design ensures durability and longevity
Simplified installation process on top hat rails
Enhanced safety features to protect against electric shock
Compact size allows for space efficient organisation in electrical panels
Extensive compatibility with various conductor sizes and types
High operational switching capacity to handle demanding loads
Superior electromagnetic compatibility for stable performance
Compliance with global standards ensures reliability
Environmental considerations with RoHS compliance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 750mA 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking Capacity
