Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 2A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-867
- Mfr. Part No.:
- 279023 FAZ-B2/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€211.87
(exc. VAT)
€260.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.87 |
*price indicative
- RS Stock No.:
- 258-867
- Mfr. Part No.:
- 279023 FAZ-B2/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | EN45545-2, EAN, CSA, UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018 | |
| Width | 72mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals EN45545-2, EAN, CSA, UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018 | ||
Width 72mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to provide reliable overload and short circuit protection in a compact form. With a four pole configuration and a tripping characteristic of B, it is perfectly suited for various industrial and commercial applications. The unit is crafted with durability in mind, meeting stringent standards and providing optimal performance even in challenging environments. A combination of enhanced electrical ratings and compliance features ensures that it is not only an effective safeguard for your electrical installations but also aligns with modern efficiency expectations.
Tripping characteristic B ensures responsive protection for sensitive loads
Robust construction complies with RoHS guaranteeing environmental safety
Heat dissipation data is provided assisting in effective heat management
Pollution degree rating of 2 indicates suitability for a broad range of environments
IP20 degree of protection offers effective shielding from solid objects
Comprehensive certifications affirm reliability in critical applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
