Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 12A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-995
- Mfr. Part No.:
- 278558 FAZ-C12/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€52.52
(exc. VAT)
€64.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.52 |
*price indicative
- RS Stock No.:
- 258-995
- Mfr. Part No.:
- 278558 FAZ-C12/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077, UL CSA09 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077, UL CSA09 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series ensures efficient circuit disruption in case of overloads or short circuits. It boasts a compact design that fits seamlessly into various electrical distribution systems. With a tripping characteristic of C and a rated current of 12 A, this circuit breaker combines high performance with ease of installation, making it an ideal choice for demanding applications. The robust construction adheres to multiple international standards, ensuring that safety and functionality are paramount.
Special temperature rise feature improves operational longevity
Designed for branch circuits ideal for industrial applications
Offers a strong breaking capacity to handle unexpected surges
Facilitates easy installation reducing downtime on projects
Multi wired conductor capability provides flexibility in design
Provides electromagnetic compatibility for minimal interference
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 15 kA Breaking Capacity
