Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 12A, Type C, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-307
- Mfr. Part No.:
- 240804 FAZT-C12/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.14
(exc. VAT)
€77.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.14 |
*price indicative
- RS Stock No.:
- 254-307
- Mfr. Part No.:
- 240804 FAZT-C12/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 12A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IECEN 6149, IECEN 60947, IEC 617, EN 608981:019, EN 6000:018, EN45545, EAN, RoHS | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 12A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IECEN 6149, IECEN 60947, IEC 617, EN 608981:019, EN 6000:018, EN45545, EAN, RoHS | ||
Height 75.5mm | ||
Width 17.7mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is engineered for reliability in demanding industrial environments. Designed with precision, this single pole unit features a tripping characteristic of 'C' for optimal protection against overloads and short circuits. With a compact footprint, it easily fits into standard switching equipment while offering robust performance under various electrical loads. Built to meet stringent compliance standards, it ensures safety and longevity in operation. Its ability to function under a wide temperature range makes it ideal for diverse applications. The FAZ T series brings together innovative design with the latest technology, representing a significant advancement in electrical safety devices.
Enjoy peace of mind with RoHS compliance ensuring environmentally friendly materials
Experience quick installation with top hat rail mounting for efficient setup
Benefit from finger and hand touch safe terminals prioritising user safety
Utilise compact dimensions without compromising on performance or capability
Leverage a high rated short circuit breaking capacity for superior electrical protection
Ensure operational reliability across a range of ambient temperatures from 25 °C to 75 °C
Rely on a lifespan of 4000 electrical operations maximising product longevity
Take advantage of easy access to technical documentation for seamless installation and maintenance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 15 kA Breaking Capacity
