Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 12A, Type C, 230V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-727
- Mfr. Part No.:
- 278671 FAZ-C12/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.23
(exc. VAT)
€98.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.23 |
*price indicative
- RS Stock No.:
- 259-727
- Mfr. Part No.:
- 278671 FAZ-C12/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 70.5mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 25mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 70.5mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 25mm | ||
Width 25mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for both industrial and advanced commercial applications. This single pole + N device boasts a robust tripping characteristic of C, making it ideal for uneven loads. With a rated current of 12 A and a rated switching capacity of 15 kA, it guarantees reliable protection against overcurrents. Its compact dimensions ensure facility in installation while accommodating various conductor cross sections.
Designed for easy installation in a variety of environments
Supports concurrent switching of neutral conductors
Built with a focus on thermal stability for enhanced performance
Delivers high short circuit breaking capacities for added safety
Complies with international standards for quality assurance
Features a degree of protection rated IP20 for reliable operation
Incorporates a power loss of just 24 W contributing to energy efficiency
Engineered for electromagnetic compatibility to reduce interference
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton Moeller Eaton Moeller Miniature Circuit Breaker 12A 415V ac AC 15 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 10 kA Breaking Capacity
