Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1.6A, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-362
- Mfr. Part No.:
- 278818 FAZ-Z1,6/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€129.61
(exc. VAT)
€159.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.61 |
*price indicative
- RS Stock No.:
- 258-362
- Mfr. Part No.:
- 278818 FAZ-Z1,6/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL, RoHS | |
| Height | 75.5mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL, RoHS | ||
Height 75.5mm | ||
Width 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is an exceptional miniature circuit breaker designed for optimal safety and efficiency in various applications. Featuring a robust design, it excels in managing current flow while providing essential protection against overloads and short circuits. Highly regarded for its reliability, the FAZ MCB is suitable for branch circuits and switchgear in both industrial and advanced commercial settings. The device operates at a rated current of 1.6 A across two poles, ensuring versatility and compatibility with numerous installation requirements. Equipped with a characteristic curve of Z, its performance is further enhanced by comprehensive certifications, ensuring adherence to international safety standards. Its compact dimensions and ease of installation make it a preferred choice among professionals for modern electrical systems, combining exceptional functionality with peace of mind.
Designed for seamless integration into industrial and commercial applications
Offers dual pole configuration for versatile circuit protection
Incorporates a reliable tripping characteristic for enhanced safety
Constructed to withstand harsh operational conditions
Lightweight design facilitates easy handling and installation
Provides comprehensive compliance with various electrical standards
Integrated with advanced protection features for electrical components
Exceptional heat dissipation capabilities ensuring optimal performance
Provides a long lifespan of up to 10000 operations
Versatile mounting options allow flexibility in installation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
