Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-572
- Mfr. Part No.:
- 278603 FAZ-K40/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.24
(exc. VAT)
€80.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.24 |
*price indicative
- RS Stock No.:
- 259-572
- Mfr. Part No.:
- 278603 FAZ-K40/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Standards/Approvals | CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.7mm | ||
Standards/Approvals CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is expertly engineered to provide exceptional protection in electrical applications. This miniature circuit breaker stands out with a robust 40 A capacity and a characteristic curve specially designed for effective overload and short circuit protection. Optimised for branch circuits and switchgear for industrial and advanced commercial applications, the FAZ MCB is built to ensure reliability in demanding environments. With its compact design, measuring just 80 mm in length and 75.5 mm in height, it fits seamlessly into standard top hat rail systems, making installation straightforward. Compliance with various international standards, such as UL and IEC, reflects its superior safety and quality, ensuring that it meets the highest regulations for electrical components. Importantly, this device combines durability with high performance, making it an essential component for any modern electrical system.
Compact design allows for easy installation in confined spaces
Multi purpose terminals ensure versatile connectivity options
Designed for a wide range of industrial and commercial applications
Protection classification IP40 enhances safety against dust and water ingress
Integrated with a 10 kA short circuit breaking capacity for superior protection
Maintains operational reliability across a broad temperature range
Meets stringent international safety and compliance standards
Efficient operational switching capacity ensures smooth performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
