Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1.6A, Type D, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-743
- Mfr. Part No.:
- 278770 FAZ-D1,6/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€148.62
(exc. VAT)
€182.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.62 |
*price indicative
- RS Stock No.:
- 259-743
- Mfr. Part No.:
- 278770 FAZ-D1,6/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), UL CSA09, UL (Category Control Number QVNU, QVNU8), UL 1077, rth America (UL, CSA ), RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, UL (File . E177451) | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), UL CSA09, UL (Category Control Number QVNU, QVNU8), UL 1077, rth America (UL, CSA ), RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, UL (File . E177451) | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide superior protection in industrial and advanced commercial applications. With a tripping characteristic of D and a rated current of 1.6 A, this two pole device meets diverse installation needs while complying with stringent global standards. The MCB is equipped with essential certifications, offering peace of mind for users and providing effective solutions for electrical protection. Its compact design, coupled with thoughtful engineering, allows for seamless integration into various electrical systems, optimising space without compromising safety.
Certified compliance adds credibility and assurance for users seeking reliability
Temperature compensation feature enhances performance in fluctuating environments
Easy installation process streamlines setup and maintenance for installers
Minimal power loss ensures operational efficiency and cost effectiveness
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
