Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 5A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-751
- Mfr. Part No.:
- 278968 FAZ-C5/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€259.24
(exc. VAT)
€318.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.24 |
*price indicative
- RS Stock No.:
- 259-751
- Mfr. Part No.:
- 278968 FAZ-C5/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers unparalleled protection for your electrical systems with a robust design tailored for modern commercial and industrial applications. Built to handle a rated current of 5 A, this miniature circuit breaker ensures both reliable performance and adherence to strict safety standards. Its innovative C tripping characteristic coupled with a rated switching capacity of 15 kA highlights its effectiveness in safeguarding against overloads and short circuits.
Lightweight yet robust enhancing installation flexibility and ease of use
High breaking capacity makes it ideal for demanding applications
Conforms to RoHS directives promoting eco friendly practices
Temperature fluctuations have minimal impact on functionality
Offers comprehensive protection against electrical overloads
Supports a wide array of wiring configurations ensuring versatility
Compact design helps to optimise both space and efficiency
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
