Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 5A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-756
- Mfr. Part No.:
- 278991 FAZ-D5/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€241.36
(exc. VAT)
€296.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.36 |
*price indicative
- RS Stock No.:
- 259-756
- Mfr. Part No.:
- 278991 FAZ-D5/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA, UL, RoHS | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA, UL, RoHS | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide robust protection in a compact form. Built with a D tripping characteristic, this circuit breaker effectively safeguards connected devices against overloads and short circuits, making it an essential component in any electrical panel.
Compact design ideal for limited space in electrical panels
Easy to install enabling quick integration into existing systems
Durable components designed to withstand harsh environmental conditions
Wide applicability across diverse industrial and advanced commercial uses
Available in a three pole plus neutral configuration for flexible installations
Robust performance across a range of ambient temperatures
Concurrently switching neutral feature enhances operational efficiency
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
