Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 4-Pole, 4A, Type K, 70 kA Breaking Capacity
- RS Stock No.:
- 214-746
- Mfr. Part No.:
- A9F95404
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€883.81
(exc. VAT)
€1,087.09
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €883.81 |
*price indicative
- RS Stock No.:
- 214-746
- Mfr. Part No.:
- A9F95404
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2, EN 60947-2 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Width | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2, EN 60947-2 | ||
Depth 78.5mm | ||
Height 85mm | ||
Width 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric MCB is a low voltage miniature circuit breaker (MCB). It has 4P with 4 protected poles, rated current 4A and K tripping curve. The rated short circuit breaking capacity goes up to 100kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 15000A at 400VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker is for protection against short circuit and overload current in all applications. Its unique VisiTrip indicator reduces intervention time by showing the faulty circuit. Its VisiSafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles.
IP20 protection rated
EN 60947-2
Related links
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 4A 400V AC 20 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 500V ac AC, 100 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 3A 440V ac AC 70 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1.6A 500V ac AC, 100 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 3A 230V ac AC 100 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 20A 230V AC 20 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 500mA 500V ac AC, 50 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 400V AC 20 kA Breaking
