Eaton xPole PXL Miniature Circuit Breaker, 1-Pole, 40A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
487-000
Mfr. Part No.:
236037 PXL-B40/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

xPole

Series

PXL

IP Rating

IP20

Depth

60mm

Height

17.5mm

Standards/Approvals

EN 60898, IEC

Width

80mm

Break Time

Instantaneous

Tripping Mechanism

Electromagnetic

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
AT

Eaton Miniature Circuit Breakers (MCBs) - PXL Series - Single Pole Type B


The PXL series of type B miniature circuit breakers (MCBs) from Eaton's xPole range of MCBs features high quality overcurrent protection that is independent of the mains voltage. These single pole MCBs provide short-circuit interruption that reduces the let-through electrical energy and overload currents that can damage the circuit. The MCB has high selectivity as a pre-fuse with low passband energy. The modular design makes for simple installation of these MCBs into distribution boards and switch circuits whilst additional modules can also be added.

Features and Benefits


• Single pole miniature circuit breaker (2 and 3 pole variants also available)

• Indication of the contact position is easy to identify due to a "red-green" indicator, to increase safety and offer protection for the operator

• The circuit breaker features dual terminals which are compatible with both busbar and cables

• The device is easy to use, with a simple colour coded toggle

• The appliance has a double terminal, lift/jaw top and bottom and free selection of rail arrangement top and bottom

• Easy installation with modular design

• Finger-proof / back-of-hand-proof

• Quick-fit action with 3 locking positions for top-hat rail IEC / EN 6071

• High breaking capacity

• Current limiting feature for enhanced safety and reliability of the electrical system

• Current rating from 0.5 to 63 Amps

Uses and Applications


The Eaton Miniature circuit breakers (or MCBs) are switchgear for use in industrial, advanced commercial and residential applications.

What are the differences between the Tripping Curves?


Type B: Instantaneous trip when the electrical current through the device is 3 to 5 times the rated current. The type B trip curve MCBs are designed for standard circuit protection, typically protection of generators, persons and very long cables

Type C: Instantaneous trip when the flow-through current is 5 to 10 times the rated current.

Type C trip curve residential and domestic MCBs are used for higher inrush currents such as in machines and lighting, providing overload protection of circuits and other consumer units.

Type D: Instantaneous trip when the flow-through current is 10 to 14 times the rated current.

D curve MCBs are suitable for inductive and capacitive loads like transformers condensers. and electric motors.

Type K: Instantaneous trip when the flow-through current is 10 to 14 times the rated current.

Type K curve MCBs are suitable for inductive loads like transformers, condensers. and electric motors.

Type S: Instantaneous trip when the flow-through current is 13 to 17 times the rated current.

Suitable for applications where high levels of inrush current are expected. The high magnetic trip point of type S curve MCBs prevents nuisance tripping in high inductive applications such as motors, transformers and power supplies.

Type Z: Instantaneous trip when the flow-through current is 2 to 3 times the rated current.

Z curve MCBs are intended for use in electrical circuits that require a very low short circuit trip setting, for example, semiconductors.

Standards

IEC / EN 60898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy