Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 40A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 253-921
- Mfr. Part No.:
- 236594 PXL-B40/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€181.03
(exc. VAT)
€222.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.03 |
*price indicative
- RS Stock No.:
- 253-921
- Mfr. Part No.:
- 236594 PXL-B40/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is a sophisticated miniature circuit breaker designed for residential and commercial applications. Engineered to deliver reliable protection, this four-pole circuit breaker offers a tripping characteristic of B, ensuring optimal safety in diverse settings. It is built to withstand demanding conditions, featuring a maximum operating temperature of 75 °C and a robust rated switching capacity of 10 kA according to IEC/EN 60898-1 standards. With its compact dimensions, the PXL MCB is not only efficient but also easy to install, making it an ideal choice for panel builders and electricians alike. Its impressive specifications include compliance with RoHS standards, solid construction, and a pollution degree rating of 2, thus ensuring it meets the high standards expected in modern electrical installations. Experience peace of mind with this cutting-edge device, designed to safeguard your electrical systems effectively.
Four-pole configuration for versatile application
Designed to meet rigorous safety standards
Compact and space-saving dimensions for easy installation
Compliance with RoHS ensuring environmentally-friendly operations
Reliable tripping characteristic to prevent electrical hazards
Optimised for both residential and commercial use
Engineered for high current capacity handling
Built to maintain performance under varying temperature conditions
Durable design supports long-term operational reliability
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
