Eaton xPole PXL Miniature Circuit Breaker, 2-Pole, 32A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 490-135
- Mfr. Part No.:
- 236292 PXL-C32/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.94
(exc. VAT)
€90.95
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.94 |
*price indicative
- RS Stock No.:
- 490-135
- Mfr. Part No.:
- 236292 PXL-C32/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Standards/Approvals | EN 60898, IEC | |
| Depth | 60mm | |
| Height | 35mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series PXL | ||
IP Rating IP20 | ||
Width 80mm | ||
Standards/Approvals EN 60898, IEC | ||
Depth 60mm | ||
Height 35mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
PXL series, C characteristic, 2-pole
Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Note
Eaton formerly known as Moeller
Standards
IEC / EN 60898
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
