Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 32A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€177.91

(exc. VAT)

€218.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.91

*price indicative

RS Stock No.:
254-949
Mfr. Part No.:
236719 PXL-C32/2-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

35mm

Depth

70.5mm

Standards/Approvals

RoHS

Height

75mm

COO (Country of Origin):
AT
The Eaton miniature circuit breaker from The Eaton Moeller series xPole brings exceptional reliability and efficiency to your residential and commercial switchgear needs. Designed to safeguard electrical installations, it features a two-pole configuration, making it an ideal choice for modern applications requiring robust protection. With a tripping characteristic of C and a rated current of 32 A, this product ensures dependable operation in diverse environments. Its compact design and compliance with RoHS standards highlight its capability to meet contemporary sustainability demands, while the IP20 degree of protection adds an extra layer of safety for indoor use. The innovative design also factored in various operating conditions, making it suitable for a range of applications, ensuring optimal performance without compromising safety.

Designed for residential and commercial applications, enhancing versatility

Compact dimensions allow for easy installation in tight spaces

IP20 protection ensures safe operation in indoor environments

Tripping characteristic C provides inherent protection against overloads and short circuits

Capable of withstanding high rated short-circuit breaking capacities, reinforcing overall safety

Robust compliance with international standards assures reliability

Easy integration with multi-wired or solid-core conductors improves flexibility in wiring setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy