Eaton xPole PXL Miniature Circuit Breaker, 3-Pole, 32A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 490-315
- Mfr. Part No.:
- 236429 PXL-C32/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€52.14
(exc. VAT)
€64.13
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.14 |
*price indicative
- RS Stock No.:
- 490-315
- Mfr. Part No.:
- 236429 PXL-C32/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xPole | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898, IEC | |
| Width | 80mm | |
| Depth | 60mm | |
| Height | 52.5mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xPole | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898, IEC | ||
Width 80mm | ||
Depth 60mm | ||
Height 52.5mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton PXL MCB, 32A circuit breaker, xPole - 236429 PXL-C32/3
This MCB (Miniature Circuit Breaker) by Eaton offers a high level of breaking capacity and is designed for use in a variety of electrical applications. With a current rating of 32A and tripping characteristics of Type C, this DIN rail mount breaker provides reliable protection for your electrical circuits. The 3 pole configuration ensures versatility and efficiency in your installations.
Features & Benefits
• 400V rated AC voltage ensures compatibility with standard electrical systems
• Compact design with dimensions of 80mm (W) x 60mm (D) x 52.5mm (L), ideal for space-saving installations
•Type C tripping characteristics offering quick response to overcurrent conditions
• DIN Rail Mount provides easy and secure installation
• Rated breaking capacity of 10 kA, providing reliable protection for your electrical circuits
Applications
• Suitable for electrical distribution boards in commercial buildings
• Ideal for protecting electrical circuits in residential installations
Can it be used in residential applications?
Yes, the Eaton MCB is suitable for residential installations, providing reliable protection for your electrical circuits.
Will it fit standard DIN rail mounts?
Yes, this MCB is designed for DIN rail mounting, ensuring easy and secure installation in various applications.
Is it compatible with Eaton's S200 series?
Yes, the MCB is part of Eaton's PXL series, making it compatible with other products in the series for seamless integration.
Note
Eaton formerly known as Moeller
Standards
IEC / EN 60898
Related links
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
