Eaton xPole PXL Miniature Circuit Breaker, 2-Pole, 16A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 490-179
- Mfr. Part No.:
- 236289 PXL-C16/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€54.77
(exc. VAT)
€67.37
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.77 |
*price indicative
- RS Stock No.:
- 490-179
- Mfr. Part No.:
- 236289 PXL-C16/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Depth | 60mm | |
| Height | 35mm | |
| Standards/Approvals | EN 60898, IEC | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series PXL | ||
IP Rating IP20 | ||
Width 80mm | ||
Depth 60mm | ||
Height 35mm | ||
Standards/Approvals EN 60898, IEC | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton MCB, 16A Current Rating, Type C Tripping Characteristics - 236289 PXL-C16/2
This Eaton MCB is a high-performance 2-pole circuit breaker designed for efficient electrical protection in residential and commercial applications. Measuring 80mm in length and 35mm in width, it has a rated current of 16A and accommodates up to 400V AC. This device is an integral part of the xPole range, providing reliable circuit protection with its robust breaking capacity.
Features & Benefits
• Complies with IEC/EN 60898-1 for reliable performance
• Ensures high breaking capacity of 10 kA for robust protection
• Type C tripping characteristic for motor protection
• Compatible with standard DIN rail for seamless installation
• Toggle switch for straightforward manual reset and operation
• Effective across a wide temperature range, -25°C to 55°C
Applications
• Used with electrical systems in residential installations
• Applicable for commercial electrical distribution panels
• Ideal for automation and control systems integration
• Suitable for protecting electrical circuits against overloads
• Designed for use in environments requiring compact circuit protection
What is the importance of the Type C tripping characteristic?
Type C tripping characteristics are essential for circuits with moderate overloads, especially in industrial applications where inductive loads are common, preventing nuisance tripping.
How does temperature affect the performance of this circuit breaker?
With an operational temperature range of -25°C to 55°C, significant temperature increases can reduce its current-carrying capacity, an aspect crucial for ensuring consistent performance in warmer environments.
What is the significance of the 10 kA breaking capacity?
A breaking capacity of 10 kA indicates the maximum fault current the device can interrupt without failure, ensuring safety in more demanding electrical installations.
Note
Eaton formerly known as Moeller
Standards
IEC / EN 60898
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
