Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 16A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-155
- Mfr. Part No.:
- 236716 PXL-C16/2-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€167.40
(exc. VAT)
€205.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.40 |
*price indicative
- RS Stock No.:
- 254-155
- Mfr. Part No.:
- 236716 PXL-C16/2-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Depth | 70.5mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 35mm | ||
Depth 70.5mm | ||
Height 75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Eaton xPole - PXL MCB stands as a robust miniature circuit breaker designed to deliver unparalleled protection in residential and commercial applications. This advanced device effortlessly combines reliability with high performance, ensuring exceptional performance even under demanding conditions. Its two-pole configuration and tripping characteristic type C make it ideal for various electrical installations. With a rated current of 16 A and a maximum operational voltage of 48 V, this MCB is engineered to safeguard against overcurrents. Furthermore, its compact design allows for easy integration into switchgear, optimising both space and efficiency for any setup. Tailored for the modern user, this product reflects Eatons commitment to safety and innovation, reassuring users of dependable circuit protection in their electrical systems.
Ensures robust electrical safety for residential and commercial use
Compact dimensions facilitate seamless integration into existing installations
Designed with a high degree of protection, rated at IP20
Operates within a wide temperature range, maintaining reliability in diverse environments
Offers high short-circuit breaking capacity, enhancing system protection
Features a pollution degree of 2, ensuring operational reliability in moderate conditions
Integrates easily with a variety of conductor cross sections, providing installation flexibility
Incorporates a current limiting class of 3, delivering efficient overload management
Includes comprehensive installation instructions for straightforward setup
Manufacturer backed by industry reputation, assuring quality and performance
Related links
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking Capacity
