Eaton xPole PXL Miniature Circuit Breaker, 2-Pole, 63A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 490-236
- Mfr. Part No.:
- 236248 PXL-B63/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€98.03
(exc. VAT)
€120.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.03 |
*price indicative
- RS Stock No.:
- 490-236
- Mfr. Part No.:
- 236248 PXL-B63/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 35mm | |
| Width | 80mm | |
| Standards/Approvals | EN 60898, IEC | |
| Depth | 60mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series PXL | ||
IP Rating IP20 | ||
Height 35mm | ||
Width 80mm | ||
Standards/Approvals EN 60898, IEC | ||
Depth 60mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton xPole Miniature Circuit Breaker
The Eaton xPole range of curve B MCBs features high quality residual current circuit breakers with overcurrent protection that is independent of the mains voltage. The MCB has high selectivity as a pre-fuse with low passband energy.
Features and Benefits
• Indication of the contact position is easy to identify due to a "red-green" indicator, to increase safety and offer protection for the operator
• The circuit breaker features dual terminals which are compatible with both busbar and cables
• The device is easy to use, with a simple colour coded toggle
• The appliance has a double terminal, lift/jaw top and bottom and free selection of rail arrangement top and bottom
• Finger-proof / back-of-hand-proof
• Quick-fit action with 3 locking positions for top-hat rail IEC / EN 6071
• High breaking capacity
• Current limiting feature for enhanced safety and reliability of the electrical system
Uses and Applications
The Eaton MCBs are switchgear for use in industrial, advanced commercial and residential applications.
Note
Eaton formerly known as Moeller
Standards
IEC / EN 60898
Related links
- Eaton xPole PXL Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
