Eaton Residential MCB, 1-Pole
- RS Stock No.:
- 559-689
- Distrelec Article No.:
- 302-55-633
- Mfr. Part No.:
- PLSM-C13-Q-MW
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€26.28
(exc. VAT)
€32.32
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.28 |
*price indicative
- RS Stock No.:
- 559-689
- Distrelec Article No.:
- 302-55-633
- Mfr. Part No.:
- PLSM-C13-Q-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Residential MCB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Residential MCB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Related links
- 2001 Technology S800P Residential MCB 80A 50 kA Breaking Capacity
- Eaton Miniature Circuit Breaker, 1-Pole
- Eaton Miniature Circuit Breaker, 2-Pole
- Eaton Miniature Circuit Breaker 20A
- Eaton Miniature Circuit Breaker 32A
- Eaton Electronic Circuit Breaker
- Eaton xPole PLSM Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton Miniature Circuit Breaker, 3-Pole
