ABB Miniature Circuit Breaker, 1-Pole, 25A, Type C, 240V ac AC

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
599-506
Distrelec Article No.:
302-42-322
Mfr. Part No.:
2CCS471001R0254
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy