ABB Miniature Circuit Breaker, 1-Pole, 20A, Type C, 240V ac AC
- RS Stock No.:
- 599-505
- Distrelec Article No.:
- 302-42-321
- Mfr. Part No.:
- 2CCS471001R0204
- Manufacturer:
- ABB
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 599-505
- Distrelec Article No.:
- 302-42-321
- Mfr. Part No.:
- 2CCS471001R0204
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
Related links
- ABB System Pro M Compact S300P Miniature Circuit Breaker 20A 240V ac AC 25 kA Breaking
- ABB S800S Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking Capacity
- ABB Miniature Circuit Breaker 13A 240V ac AC
- ABB Miniature Circuit Breaker 25A 240V ac AC
- ABB Miniature Circuit Breaker 6A 240V ac AC
- ABB Miniature Circuit Breaker 10A 240V ac AC