ABB Miniature Circuit Breaker, 3-Pole, 4A, Type B, 230V ac AC

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
599-636
Distrelec Article No.:
302-39-005
Mfr. Part No.:
2CCS473001R0045
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

4A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy