Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-582
- Mfr. Part No.:
- 278640 FAZ-B4/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€70.25
(exc. VAT)
€86.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.25 |
*price indicative
- RS Stock No.:
- 259-582
- Mfr. Part No.:
- 278640 FAZ-B4/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60947-2, RoHS, UL | |
| Width | 36mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60947-2, RoHS, UL | ||
Width 36mm | ||
Height 75.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for advanced commercial and industrial applications. This innovative device offers unparalleled protection and reliability, making it an essential component in any electrical installation. With a tripping characteristic of B and rated current of 4 A, it expertly manages electrical loads while ensuring safety and compliance with stringent industry standards. The product not only meets but exceeds the expectations for performance, with a compact design that fits seamlessly into modular systems.
Incorporates a current limiting class of 3 enhancing safety during overload situations
Complies with essential certifications and standards ensuring adherence to regulatory requirements
Supports various conductor cross sections accommodating a range of wiring setups
Equipped with a breaking capacity of 10 kA providing exceptional short circuit protection
Meets electromagnetic compatibility requirements minimising interference with other devices
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
