Hager HMX HMX Circuit Breaker, 3-Pole, 20 A, Type C, 415 V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

€584.89

(exc. VAT)

€719.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€584.89

*price indicative

RS Stock No.:
599-781
Mfr. Part No.:
HMX320
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Circuit Breaker

Number of Poles

3

Current Rating

20 A

Tripping Characteristics

Type C

Rated AC Voltage

415 V ac

Breaking Capacity

50kA

Range

HMX

Series

HMX

Terminal Type

Screw

Standards/Approvals

IEC 60947-2

Depth

70mm

Height

90mm

Width

80 mm

COO (Country of Origin):
FR
The Hager Circuit breaker with a capacity of 20 amps is designed to protect electrical circuits against overloads and short circuits. Its 50kA breaking capacity and C curve allow for rapid disconnection in the event of high overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 4.5 modules.

Compact and optimizes the space used in the electrical panel

REACH compliant

Related links