Hager HMX HMX Circuit Breaker, 3-Pole, 63 A, Type C, 415 V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

€805.60

(exc. VAT)

€990.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€805.60

*price indicative

RS Stock No.:
599-874
Mfr. Part No.:
HMX363
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Circuit Breaker

Number of Poles

3

Current Rating

63 A

Tripping Characteristics

Type C

Rated AC Voltage

415 V ac

Breaking Capacity

50kA

Range

HMX

Series

HMX

Terminal Type

Screw

Width

80 mm

Standards/Approvals

IEC 60664, IEC 60898-1, IEC 60947-2

Depth

70mm

Height

90mm

COO (Country of Origin):
FR
The Hager Circuit Breaker is a high-performance miniature circuit breaker designed for residential, commercial, and industrial applications requiring reliable overload and short-circuit protection. With a 63A rated current and a C-type tripping characteristic, it is ideal for circuits with moderate inrush currents, such as lighting and heating systems. This breaker boasts a short-circuit breaking capacity of 50 kA at 415 V AC, ensuring robust protection even under fault conditions. It occupies 4.5 modules of DIN rail space, facilitating easy integration into standard distribution boards.

Number of electrical manoeuvres in cycles 4000

Number of mechanical manoeuvres 20000

Related links