Hager HMX HMX Circuit Breaker, 3-Pole, 32 A, Type C, 415 V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 599-783
- Mfr. Part No.:
- HMX332
- Manufacturer:
- Hager
Subtotal (1 unit)*
€620.58
(exc. VAT)
€763.31
(inc. VAT)
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €620.58 |
*price indicative
- RS Stock No.:
- 599-783
- Mfr. Part No.:
- HMX332
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415 V ac | |
| Breaking Capacity | 50kA | |
| Range | HMX | |
| Series | HMX | |
| Terminal Type | Screw | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Width | 80 mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415 V ac | ||
Breaking Capacity 50kA | ||
Range HMX | ||
Series HMX | ||
Terminal Type Screw | ||
Depth 70mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Width 80 mm | ||
Height 90mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit breaker with a capacity of 32 amps, is designed to protect electrical circuits against overloads and short circuits. Its 50kA breaking capacity and C curve allow for rapid disconnection in the event of high overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 4.5 modules.
Compact and optimizes the space used in the electrical panel
REACH compliant
Related links
- Hager HMX HMX Circuit Breaker 50 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 63 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 20 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 10 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 16 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 25 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 40 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 25 A 415 V ac AC, 50 kA Breaking Capacity
