Hager HMX HMX Circuit Breaker, 3-Pole, 25 A, Type C, 415 V ac AC, 50 kA Breaking Capacity

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
599-782
Mfr. Part No.:
HMX325
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

3

Product Type

Circuit Breaker

Current Rating

25 A

Tripping Characteristics

Type C

Rated AC Voltage

415 V ac

Breaking Capacity

50kA

Range

HMX

Series

HMX

Terminal Type

Screw

Height

90mm

Standards/Approvals

IEC 60898-1, IEC 60947-2

Width

80 mm

Depth

70mm

COO (Country of Origin):
FR
The Hager Circuit breaker with a capacity of 25 amps is designed to protect electrical circuits against overloads and short circuits. Its 50kA breaking capacity and C curve allow for rapid disconnection in the event of high overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 4.5 modules.

Compact and optimizes the space used in the electrical panel

REACH compliant

Related links