Hager NKN NKN Circuit Breaker, 2-Pole, 25 A, Type C, 400 V ac AC, 10 kA Breaking Capacity

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
599-795
Mfr. Part No.:
NKN225
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Circuit Breaker

Number of Poles

2

Current Rating

25 A

Tripping Characteristics

Type C

Rated AC Voltage

400 V ac

Breaking Capacity

10kA

Range

NKN

Series

NKN

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC 60898-1, IEC 60947-2

Height

83mm

Width

35 mm

Depth

70mm

COO (Country of Origin):
FR
The Hager Circuit breaker with a capacity of 25 amps, is designed to protect electrical circuits against overloads and short circuits. Its breaking capacity of 10 to 15 kA and its C curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 2 modules.

REACH compliant

RoHS compliant

Compact and optimizes the space used in the electrical panel

Related links