Hager NKN NKN Circuit Breaker, 3-Pole, 6 A, Type C, 400 V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 599-799
- Mfr. Part No.:
- NKN306
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€287.90
(exc. VAT)
€354.12
(inc. VAT)
- RS Stock No.:
- 599-799
- Mfr. Part No.:
- NKN306
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 V ac | |
| Breaking Capacity | 10kA | |
| Range | NKN | |
| Series | NKN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 83mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Width | 52.5 mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 V ac | ||
Breaking Capacity 10kA | ||
Range NKN | ||
Series NKN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 83mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Width 52.5 mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit breaker with a capacity of 6 amps, is designed to protect electrical circuits against overloads and short circuits. Its breaking capacity of 10 to 15 kA and its C curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 3 modules.
REACH compliant
RoHS compliant
Compact and optimizes the space used in the electrical panel
Related links
- Hager NKN NKN Circuit Breaker 32 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 10 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 50 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 40 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 10 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 32 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 25 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 16 A 400 V ac AC, 10 kA Breaking Capacity

