Hager NKN NKN Circuit Breaker, 3-Pole, 10A, Type C, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 599-913
- Mfr. Part No.:
- NKN310
- Manufacturer:
- Hager
Subtotal (1 unit)*
€217.72
(exc. VAT)
€267.80
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €217.72 |
*price indicative
- RS Stock No.:
- 599-913
- Mfr. Part No.:
- NKN310
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | NKN | |
| Series | NKN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Depth | 70mm | |
| Height | 83mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range NKN | ||
Series NKN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Depth 70mm | ||
Height 83mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Hager Circuit breaker with a capacity of 10 amps, is designed to protect electrical circuits against overloads and short circuits. Its breaking capacity of 10 to 15 kA and its C curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 3 modules.
Compact and optimizes the space used in the electrical panel
Mounting position within 360°
Related links
- Hager NKN NKN Circuit Breaker 50A 400V ac AC, 15 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 32A 400V ac AC, 15 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 32A 400V ac AC, 15 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 16A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
