Hager, 15 kA Breaking Capacity
- RS Stock No.:
- 599-916
- Mfr. Part No.:
- NKN332
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€239.68
(exc. VAT)
€294.81
(inc. VAT)
- RS Stock No.:
- 599-916
- Mfr. Part No.:
- NKN332
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Breaking Capacity | 15kA | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Breaking Capacity 15kA | ||
- COO (Country of Origin):
- FR
The Hager Circuit breaker with a capacity of 32 amps, is designed to protect electrical circuits against overloads and short circuits. Its breaking capacity of 10 to 15 kA and its C curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 3 modules.
Compact and optimizes the space used in the electrical panel
Mounting position within 360°
Related links
- Hager NKN NKN Circuit Breaker 50 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 40 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 10 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 6 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 32 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 25 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 16 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NKN NKN Circuit Breaker 10 A 400 V ac AC, 10 kA Breaking Capacity

