Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 20A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-271
- Mfr. Part No.:
- 5SY7520-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€94.39
(exc. VAT)
€116.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.39 |
*price indicative
- RS Stock No.:
- 610-271
- Mfr. Part No.:
- 5SY7520-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 36mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 36mm | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is an essential component designed for protecting electrical circuits while ensuring operational reliability. With a compact form factor, measuring just 70mm in depth and suitable for DIN rail mounting, this device boasts a robust design to withstand demanding environments. Its 1P+N pole configuration is ideal for single-phase applications, providing effective overcurrent protection and tripping characteristics in a sleek package. This circuit breaker also features a high breaking capacity, making it suitable for various applications across infrastructure and industry settings. Its long mechanical service life, alongside the touch protection and halogen-free properties, highlights its reliability and safety. Whether deployed in commercial settings or industrial applications, this circuit breaker meets essential safety standards whilst promoting operational efficiency.
Designed for both AC and DC applications enhancing versatility
Halogen-free and silicon-free construction promotes environmental safety
Offers touch protection ensuring user safety during operation
Mechanical service life extends up to 10000 operating cycles for long-term reliability
Vibration resistant suitable for installation in dynamic environments
Compatible with a wide range of conductor cross-sections for flexible installation
Supports high operational currents catering to diverse electrical demands
Easily installable supplementary devices enhance the functionality of the circuit breaker
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
