Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 20A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-547
- Mfr. Part No.:
- 5SY7420-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€220.13
(exc. VAT)
€270.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.13 |
*price indicative
- RS Stock No.:
- 610-547
- Mfr. Part No.:
- 5SY7420-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Height | 90mm | |
| Width | 72mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Height 90mm | ||
Width 72mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for enhanced reliability and safety in electrical systems. This model ensures effective protection against overloads and short circuits while maintaining operational efficiency across various applications, including industrial and infrastructural settings. With a robust 4-pole design, this device is engineered to operate seamlessly under challenging conditions, delivering dependable performance at critical moments. Its compact dimensions make it easy to integrate into existing setups, while its advanced features meet stringent compliance standards, ensuring a high level of safety. This circuit breaker is built for longevity, suitable for operations under a wide range of environmental conditions, thereby solidifying its position as a trusted component in modern electrical installations.
Compact design enables easy installation in smaller spaces
Touch protection feature enhances user safety during operation
Robust construction ensures longevity and durability in various environments
Mechanical service life allows for extended use with minimal maintenance
Halogen-free materials contribute to safer disposal and environmentally friendly practices
Vibration resistance guarantees reliability in dynamic industrial environments
Versatile mounting options offer flexibility in installation settings
Compliant with international standards ensuring high safety and performance levels
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
