Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 13A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-526
- Mfr. Part No.:
- 5SY7213-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€94.39
(exc. VAT)
€116.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.39 |
*price indicative
- RS Stock No.:
- 610-526
- Mfr. Part No.:
- 5SY7213-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Height 90mm | ||
Depth 76mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for added reliability in high-performance electrical systems. Engineered to operate at voltages up to 400V, this robust device safeguards circuits by offering dual-pole configurations and a tripping characteristic of class D. Its sturdy construction and thoughtful design ensure repeatable performance and exceptional safety across a wide temperature range, making it ideal for various industrial and infrastructural applications. Empowered by a mechanical service life that reaches up to 10,000 operating cycles, this circuit breaker stands as an essential component in today's demanding environments, delivering consistent and dependable protection against overcurrent situations.
Touch protection feature enhances user safety
The installation method allows for seamless DIN rail mounting
Support for supplementary device installations facilitates adaptability
Dual pole design caters to varied electrical configurations
Energy-efficient operation contributes to reduced power loss
Durable design withstands extreme ambient temperatures
Vibration resistance guarantees reliability in dynamic environments
Complies with international standards ensuring global compatibility
Versatile conductor cross-section options provide flexible wiring solutions
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
