Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 3A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-272
- Mfr. Part No.:
- 5SY7603-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€252.35
(exc. VAT)
€310.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.35 |
*price indicative
- RS Stock No.:
- 610-272
- Mfr. Part No.:
- 5SY7603-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 40kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 40kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered to deliver dependable protection for electrical installations at operating voltages of up to 400 V. This reliable device stands out with its robust breaking capacity of 15 kA, ensuring safe and efficient operation across various applications. Designed to operate seamlessly in both AC and DC environments, it features a four-pole setup, inclusive of a neutral conductor, and a tripping characteristic class D, providing optimal performance under diverse load conditions. Its operational prowess is complemented by a mechanical service life of 10,000 cycles, granting peace of mind in demanding industrial settings. With a focus on environmental durability, this breaker operates within a wide temperature range and adheres to rigorous industry standards, making it a top choice for professionals seeking quality and safety in electrical solutions.
Offers touch protection enhancing user safety
Compatible with supplementary devices for extended functionality
Designed with halogen-free and silicon-free properties promoting eco-friendliness
Incorporates a combined terminal feature for versatile connections
Withstands a temperature range suitable for challenging environments
Vibration resistance ensures reliable operation under mechanical stress
Designed for flexible mounting positions including DIN rail fastening
Capable of accommodating a variety of conductor cross-sections for installation ease
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 40 kA Breaking Capacity
