Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 300mA, Type C, 230V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-277
- Mfr. Part No.:
- 5SY8514-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€130.96
(exc. VAT)
€161.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.96 |
*price indicative
- RS Stock No.:
- 610-277
- Mfr. Part No.:
- 5SY8514-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker combines advanced technology with robust performance, making it an essential component for electrical protection in various applications. Designed to operate effectively in both residential and industrial environments, it ensures reliable functionality under demanding conditions. With a powerful breaking capacity, it satisfies stringent safety standards and delivers high operational efficiency. This product not only enhances the safety of electrical circuits but also provides peace of mind through its reliable tripping characteristics. Its compact design allows for versatile mounting options, thereby optimising space without compromising on performance.
Offers dual pole design for improved circuit control
Ensures touch protection for enhanced user safety
Features a mechanical service life of up to 10000 cycles
Suitable for various ambient temperatures making it adaptable
Innovative design supports combined terminal connections for flexibility
Complies with international standards for quality assurance
Compact dimensions facilitate easy installation in tight spaces
Allows for supplementary devices to be installed enhancing functionality
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 230V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 230V ac AC, 70 kA Breaking Capacity
