Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 300mA, Type D, 400V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-602
- Mfr. Part No.:
- 5SY8214-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€135.67
(exc. VAT)
€166.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.67 |
*price indicative
- RS Stock No.:
- 610-602
- Mfr. Part No.:
- 5SY8214-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 300mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for high performance in demanding environments, ensuring reliable protection for electrical circuits. Engineered to comply with the rigorous standards of EN 60947-2, this compact device supports a range of applications and offers dependable functionality with its robust build. With a design optimised for ease of installation and operation, it suits various industrial and infrastructural settings, significantly enhancing electrical safety and efficiency. The product's integration into existing setups is seamless, thanks to its versatile characteristics, making it an excellent choice for professionals seeking reliability and excellence in circuit protection.
Compact design fits into a wide range of installations
Class D tripping characteristic ensures timely circuit disconnection
IP20 protection class allows for safe usage with connected conductors
Suitable for both AC and DC applications expanding its utility
Environmentally friendly design featuring halogen-free materials
Sealable options provide added security for installations
Extensive temperature range ensures operation in diverse conditions
Vibration-resistant construction enhances durability during operation
Flexible conductor cross-section compatibility simplifies connections
Mechanical service life of up to 10000 cycles maximises longevity
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 230V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 230V ac AC, 70 kA Breaking Capacity
