Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 300mA, Type C, 400V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-681
- Mfr. Part No.:
- 5SY8614-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€278.94
(exc. VAT)
€343.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.94 |
*price indicative
- RS Stock No.:
- 610-681
- Mfr. Part No.:
- 5SY8614-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 72mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 72mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to offer robust protection in residential and industrial applications, ensuring a high level of reliability. Engineered according to EN 60947-2, this device delivers exceptional performance with a breaking capacity of up to 70 kA, accommodating various operational requirements. The circuit breaker features a tripping characteristic class C, making it ideal for protecting sensitive electrical installations. Its compact design, with a 3P+N configuration, allows for flexible installation on DIN rails, while maintaining a sleek profile. With an impressive mechanical service life of 10,000 operating cycles, this product promises durability and longevity, making it a valuable addition to any electrical system. Furthermore, it is proven suitable for operation in demanding industrial environments, showcasing a commitment to safety and efficiency.
Designed for reliable protection of electrical circuits in various installations
Compact footprint for versatile integration in existing setups
Durable construction ensures a long service life and minimal downtime
Suitable for operation across diverse environmental conditions
Advanced design to meet rigorous industry standards for safety
Touch protection feature enhances user safety during operation
Ideal for applications requiring neutrality in electrical switching
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 230V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 230V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
