Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 8A, Type B, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-292
- Mfr. Part No.:
- 5SY4208-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€110.09
(exc. VAT)
€135.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.09 |
*price indicative
- RS Stock No.:
- 610-292
- Mfr. Part No.:
- 5SY4208-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable protection in electrical installations. With its compact design, it is ideal for both residential and industrial applications, ensuring safety and efficiency in operation. This product features a robust mechanical service life of up to 10,000 operating cycles and offers superior performance overvoltage category III conditions. Its high breaking capacity, rated at 10 kA, guarantees excellent circuit protection against overloads and short circuits, making it suitable for a diverse range of applications. The device adheres to the highest standards of safety and environmental impact, contributing to a sustainable energy future. With features like touch protection and compatibility with supplementary devices, this breaker exemplifies the perfect balance of innovation and practicality, backed by the reliability of its manufacturer.
Provides exceptional touch protection for enhanced safety
Designed to fit effortlessly onto a DIN rail facilitating easy installation
Halogen-free materials ensure reduced environmental impact
Sealable design allows for added security in critical applications
Compatible with a variety of supplementary devices enhancing versatility
Vibration resistance compliant with rigorous standards for added durability
Operates effectively across a wide temperature range ensuring reliable performance
Low power loss during operation contributes to overall energy efficiency
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
