Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 8A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-315
- Mfr. Part No.:
- 5SY4308-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€156.88
(exc. VAT)
€192.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.88 |
*price indicative
- RS Stock No.:
- 610-315
- Mfr. Part No.:
- 5SY4308-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Width | 54mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Width 54mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide effective protection against overcurrents and short circuits in electrical installations. With its robust three-pole construction, it is suited for various industrial and infrastructural applications. Rated for AC voltages up to 400 V and featuring a tripping characteristic class A, this device ensures reliable performance in demanding environments. Its mechanical service life and low power loss further underline its efficiency and sustainability. With an ambient temperature tolerance of -40 °C to 70 °C, it is engineered to operate smoothly in diverse climatic conditions. A comprehensive safety mechanism, including touch protection and compliance with international standards, makes it a reliable choice for professionals seeking quality and performance.
Designed for a versatile range of industrial applications
Ensures efficient protection with its robust three-pole configuration
Meets international safety standards for enhanced reliability
Engineered to function effectively even in extreme temperatures
Low power loss maximises operational efficiency
Incorporates touch protection for additional safety
Support for a variety of conductor cross-sections simplifies installation
Offers flexibility with an adaptable mounting position
Environmentally conscious design reflects a commitment to sustainability
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 230V ac AC 20 kA Breaking Capacity
