Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 8A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-310
- Mfr. Part No.:
- 5SY4208-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€104.32
(exc. VAT)
€128.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.32 |
*price indicative
- RS Stock No.:
- 610-310
- Mfr. Part No.:
- 5SY4208-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 8A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered to provide reliable protection for electrical installations at voltages up to 400 V. Designed to handle a wide range of operational currents, it ensures excellent performance in both infrastructure and industrial applications. The product boasts durable construction, ensuring longevity even under heavy use, with a mechanical service life of 10,000 operating cycles. With its touch protection feature and compliance with multiple international standards, users can trust its safety and efficiency in diverse environments. The breaker balances performance and compact design, making it an ideal choice for a variety of setups, helping to safeguard valuable equipment from overloads and short circuits efficiently.
Provides superior protection against electrical faults
Compact dimensions enable easy integration into existing systems
Touch protection enhances safety during installation and operation
Suitable for both AC and DC applications offering versatility
Maintains performance across a broad temperature range
Features a transparent enclosure for easy status monitoring
Complies with stringent international safety standards
Designed for quick and simple installation on DIN rails
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 25A 230V ac AC 20 kA Breaking Capacity
