Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 45A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-295
- Mfr. Part No.:
- 5SY4245-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€122.80
(exc. VAT)
€151.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.80 |
*price indicative
- RS Stock No.:
- 610-295
- Mfr. Part No.:
- 5SY4245-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 45A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 45A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker delivers exceptional protection and reliability, designed for diverse industrial and infrastructure applications. Complying with the highest standards, this product ensures optimal performance across various operational conditions, accommodating both AC and DC voltage requirements. Its robust design offers a mechanical service life of 10,000 cycles, meeting the demands of modern electrical systems. With high breaking capacities and an energy limitation class of 3, this circuit breaker safeguards your installations from faults while ensuring minimal downtime. Additionally, its compact dimensions enable seamless integration into existing setups, enhancing overall efficiency.
Equipped with a dual-pole design for versatile connectivity
Rated for high operational currents perfect for demanding applications
Complies with multiple international standards for safety and performance
Offers superior durability with a power loss rating for efficiency management
Compact size aids in saving space during installation
Environmentally conscious design reflects commitment to sustainability
Engineered for easy installation and reliable performance under varying conditions
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 45A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 45A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 60A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 35A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 60A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 80A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 15A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 60A 400V ac AC 15 kA Breaking Capacity
