Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 63A, Type A, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-305
- Mfr. Part No.:
- 5SY4363-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€314.57
(exc. VAT)
€386.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.57 |
*price indicative
- RS Stock No.:
- 610-305
- Mfr. Part No.:
- 5SY4363-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 54mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 54mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers unparalleled reliability and efficiency, ideal for protecting electrical circuits under demanding conditions. Engineered to handle a supply voltage of 400 V AC and a tripping characteristic class A, this device ensures precision in safeguarding applications across various sectors, including infrastructure and industry. Its robust construction promises a mechanical service life of up to 10,000 operating cycles while maintaining an impressive breaking capacity of 10kA, ensuring peace of mind for both installers and users. Furthermore, the compact design allows for seamless integration within systems, making it an excellent choice for diverse installations. With features such as halogen-free and silicon-free properties, this circuit breaker not only prioritises safety but also aligns with modern environmental standards.
Designed for efficient protection in both industrial and infrastructure applications
Combines a compact form factor with exceptional performance ratings
Offers touch protection to enhance user safety
Constructed with halogen-free materials for minimal environmental impact
Facilitates easy installation and integration with various supplementary devices
Supports a wide range of conductor cross-sections to accommodate different wiring needs
Durable structure ensures long-lasting performance even in extreme conditions
Complies with established standards for marine and railway environments
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
