Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 63A, Type A, 230V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-587
- Mfr. Part No.:
- 5SY4563-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€150.31
(exc. VAT)
€184.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.31 |
*price indicative
- RS Stock No.:
- 610-587
- Mfr. Part No.:
- 5SY4563-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection for electrical systems. Incorporating advanced tripping characteristics, it ensures enhanced safety during operation, making it an invaluable component for both industrial and infrastructural applications. With a robust mechanical service life and a compact design, this device seamlessly fits into various installations while ensuring efficient energy distribution. Its IP20 protection class guarantees safety against accidental contact, and its halogen-free construction reflects a commitment to environmentally friendly practices. This circuit breaker is equipped to handle various environmental conditions, maintaining peak performance even in extreme temperatures. Its compliance with international standards underscores its reliability and quality, establishing it as a trusted choice for professionals seeking dependable protection solutions.
Designed specifically for AC applications ensuring optimal performance in corresponding environments
Offers a high breaking capacity to manage substantial current loads safely and effectively
Equipped with properties suitable for main switches enhancing its versatility in different setups
Includes a sealable feature promoting additional safety and security when installed
The compact form factor optimises space usage in diverse installations requiring minimal room for operation
An extensive operational temperature range ensures functionality in various climatic conditions
Complies with stringent international standards making it a reliable choice for safety-critical applications
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
