Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 50A, Type A, 230V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-586
- Mfr. Part No.:
- 5SY4550-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.95
(exc. VAT)
€158.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.95 |
*price indicative
- RS Stock No.:
- 610-586
- Mfr. Part No.:
- 5SY4550-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Width | 36mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Width 36mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for robust performance in various applications. This reliable device offers 1+N poles and an impressive breaking capacity of 10 kA for enhanced protection, ensuring utmost safety in electrical installations. Engineered for versatility, it operates efficiently at both AC and DC voltages, making it suitable for diverse industrial and infrastructural conditions. With a compact size that fits comfortably within standard installations, this circuit breaker also boasts a long mechanical service life, promising durability under frequent operation. Its environmental resilience is fortified by compliance with stringent IEC standards, ensuring reliable performance even in tough settings. The advanced features include a halogen-free design and optional supplementary devices, making it a forward-thinking choice for modern electrical systems.
Compact dimensions allow easy installation in tight spaces
Designed with a high operational current rating for versatile applications
Inherent protection class ensures safety in various environments
Robust mechanical design offers a service life of up to 10000 cycles
Flexibility in wiring options accommodates different conductor sizes
Meets stringent international standards for quality assurance
Optimised for quick access and servicing enhancing convenience
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
